
Need more?
| Quantity | Price |
|---|---|
| 1+ | $32.280 |
| 10+ | $31.430 |
Product Information
Product Overview
HDR-30-24 is an economical ultra slim DIN rail power supply adapted to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 35mm (2SU) in width, which allows space saving inside the cabinets. It adopts the full range AC input from 85V AC to 264V AC and conforms to BS EN/EN61000-3-2, the norm the European Union regulates for harmonic current. It is designed with plastic housing that can effectively prevent users from electric hazards. Safety standards include UL62368-1, UL508, TUV BS EN EN61558-2-16, IEC62368-1, EAC TP TC 004, BSMI CNS15598-1 approved, design refer to TUV EN62368-1. Applications include household control systems, building automation, industrial control systems, factory automation, and electro-mechanical apparatus.
- No load power consumption˂0.3W, isolation class II
- Pass LPS (limited power source), LED indicator for power on
- 3 years warranty
- Short circuits, overload and over voltage protected
- Output DC voltage is 24V, output rated current is 1.5A
- 36W output rated power, 89% typical efficiency
- 150mVp-p maximum ripple and noise
- 47 to 63Hz input frequency range
- Working temperature range from -30 to 70°C
- Dimension (W x H x D) is 35mm x 90mm x 54.5mm (1.37inch x 3.54inch x 2.14inch)
Technical Specifications
ITE
36W
1.5A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1 Output
24VDC
-
-
-
85V AC to 264V AC
HDR-30 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
