Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoHEP-185-15A
Newark Part No.44AC5224
Product RangeHEP-185 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $175.800 |
Price for:Each
Minimum: 1
Multiple: 1
$175.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoHEP-185-15A
Newark Part No.44AC5224
Product RangeHEP-185 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max172W
Output Voltage - Output 115V
Output Current - Output 111.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 305V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeHEP-185 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HEP-185 series is a highly efficient 156-187.2W AC/DC enclosed power supply with the capabilty to operate under harsh humid and dusty environments house in a aluminium case potted with heat-conducted sillicone.
- Built in power factor correction (0.92)
- 92% efficiency
- Cooling fan auto controlled
- Universal AC input
- IP65 Rated - IP68 optional
- Short circuit, overload, over voltage and over temperature protected
- 6-year warranty
- CE and CB approved
- Dimensions (HxWxD): 39x68x228mm
Technical Specifications
Power Supply Applications
ITE
Output Power Max
172W
Output Current - Output 1
11.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 305V AC
Product Range
HEP-185 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate