Quantity | Price |
---|---|
1+ | $112.960 |
Product Information
Product Overview
HLG-150H-42B is a HLG-150H series 150W AC/DC LED driver featuring the dual mode constant voltage and constant current output. The design of metal housing and IP67/IP65 ingress protection level allows this series to fit both indoor and outdoor applications. It is equipped with various function options, such as dimming methodologies, so as to provide the optimal design flexibility for LED lighting system. Application includes LED street lighting, LED high-bay lighting, parking space lighting, LED fishing lamp LED greenhouse lighting. Approved by UL8750(type”HL”), CSA C22.2 No. 250.0-08; BS EN/EN 61347-1, BS EN/EN 61347-2-13, AS/NZS 61347-1(except for AB-type), AS/NZS 61347-2-13 independent GB19510.1,GB19510.14;IP65 or IP67; BIS IS15885( for 12,24,36,54A/B only), EAC TP TC 004; KC61347-1,KC61347-2-13(except for D-type).
- Output DC voltage is 42V, rated current is 3.6A, rated power is 151.2W
- Input voltage range from 90 to 305VAC, 127 to 431VDC, efficiency is 94%
- Constant voltage + constant current mode output
- IP67 / IP65 rating for indoor or outdoor installations
- Typical lifetime <gt/> 62000 hours
- Overcurrent , short-circuit, overvoltage and overtemperature protection
- Working temperature range from -40 to +90°C
- 7 years warranty
- Dimension is 8.976 x 2.677 x 1.527inch
Technical Specifications
-
42V
Constant Current, Constant Voltage
305V
No SVHC (25-Jun-2025)
151.2W
3.6A
90V
HLG-150H
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate