Need more?
Product Information
Product Overview
LRS-100N2-24 is a LRS-100N2 series 100W single-output enclosed type power supply with 30mm of low profile design. In addition to the high efficiency up to 90.5%, the design of metallic mesh case enhances the heat dissipation of LRS-100N2 that the whole series operates from -30°C through 70°C under air convection without a fan. Delivering an extremely low no load power consumption (less than O.SW), it allows the end system to easily meet the worldwide energy requirement. It is complied with the international safety regulations such as TUV BS EN/EN62368-1, BS EN/EN61558-1/-2-16, UL62368-1 and GB4943. Moreover, it can provide 200% short-duration peak power for motor applications and electromechanical loads requiring much higher power during start-up. Typical applications are industrial automation machinery, industrial control system, mechanical and electrical equipment, electronic instruments, equipments or apparatus, for inductive and capacitive load.
- Complete protection functions and SG anti-vibration capability
- 85 to 264VAC universal AC input/full range
- Withstand 300VAC surge input for 5second, withstand SG vibration test
- Protections: short circuit, overload, over voltage, cooling by free air convection
- Miniature size and 1U low profile
- Operating altitude up to 4000meters
- LED indicator for power on, over voltage category Iil (OVC III)
- High efficiency, long life and high reliability
- 3 years warranty, dimension is 5.07inch x 3.81inch x 1.18inch (L x W x H)
- 24V output voltage, 2 times peak power
Technical Specifications
ITE & Industrial
100.8W
4.2A
-
-
-
Fixed
No SVHC (12-Jan-2017)
1Outputs
24VDC
-
-
-
85V AC to 264V AC
LRS-100N2 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate