Need more?
Quantity | Price |
---|---|
1+ | $114.100 |
10+ | $107.980 |
25+ | $104.920 |
50+ | $101.860 |
100+ | $98.810 |
Product Information
Product Overview
NDR-240-48 is a NDR-240 series one economical slim 240W DIN rail power supply, adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails. Body is designed 63mm in width, which allows space saving inside the cabinets. This conforms to BS EN/EN61000-3-2, the norm the European union regulates for harmonic current. It is designed with metal housing that enhances the unit's power dissipation. lt is equipped with constant current mode for over-load protection, fitting various inductive or capacitive applications. The complete protection functions and relevant certificates for industrial control apparatus (UL508, TUV BS EN/EN62368-1) make a very competitive power supply solution for industrial applications. It includes short circuit, overload, over voltage over temperature protection. Application includes industrial control system, semi-conductor fabrication equipment, factory automation, electro-mechanical. Approved by EAC TP TC 004, BSMI CNS14336-1, IS13252(Part1)/IEC60950-1.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output voltage is 48V
- Output rated current is 5A, output rated power is 240W, typical efficiency is 90%
- Universal AC input / full range, cooling by free air convection
- Built-in active PFC function, 100% full load burn-in test
- 3 years warranty
- Working temperature range from -20 to +70°C
- Dimension is (W x H x D) 2.48 x 4.92 x 4.46inch
Technical Specifications
ITE
240W
5A
-
-
-
Fixed
No SVHC (27-Jun-2024)
1 Output
48VDC
-
-
-
90V AC to 264V AC
NDR-240 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate