Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $138.240 |
| 10+ | $125.650 |
| 25+ | $123.850 |
| 50+ | $120.660 |
| 100+ | $112.390 |
| 250+ | $99.330 |
| 500+ | $86.820 |
Price for:Each
Minimum: 5
Multiple: 5
$691.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoPS-SP11185
Newark Part No.53Y1845
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max450W
Output Voltage - Output 124V
Output Current - Output 118.8A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min90V
Input Voltage AC Max264V
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
24V 18.8A AC/DC Enclosed Switching Power Supply 450W power supply features active surge current limiting and AC range selection. Includes built-in fan for active cooling and LED status indicator.
- Voltage input: 90-132, 180-264VAC (via switch)
- Voltage Output: 24VDC
- Current: 0-18.8A
- Protection: Short, Overload, Over voltage, Over temp
- Cooling: active
- Dimensions: 8.9inches X 4.8inches X 2inches
Technical Specifications
Power Supply Applications
ITE
Output Power Max
450W
Output Current - Output 1
18.8A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
264V
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate