Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRPT-60B
Newark Part No.44AC7298
Product RangeRPT-60 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $33.410 |
10+ | $32.070 |
25+ | $31.070 |
50+ | $30.070 |
100+ | $29.070 |
Price for:Each
Minimum: 1
Multiple: 1
$33.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRPT-60B
Newark Part No.44AC7298
Product RangeRPT-60 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)50W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 14A
Output Voltage - Output 212VDC
Output Current - Output 22A
Output Voltage - Output 3-12VDC
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeRPT-60 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
12VDC
Output Voltage - Output 3
-12VDC
Output Voltage - Output 4
-
Product Range
RPT-60 Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
50W
Power Supply Output Type
Fixed
Output Current - Output 1
4A
Output Current - Output 2
2A
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate