Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoRS-100-24
Newark Part No.62AC1384
Product RangeRS-100 Series
Technical Datasheet
37 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $59.340 |
| 5+ | $53.810 |
| 10+ | $52.250 |
| 25+ | $49.820 |
| 50+ | $46.940 |
| 100+ | $42.520 |
| 250+ | $38.980 |
Price for:Each
Minimum: 1
Multiple: 1
$59.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRS-100-24
Newark Part No.62AC1384
Product RangeRS-100 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max108W
Output Voltage - Output 124V
Output Current - Output 14.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min88V
Input Voltage VAC88V AC to 264V AC
Input Voltage AC Max264V
Power Supply Output TypeAdjustable, Fixed
Product RangeRS-100 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
A low cost enclosed switch mode power supply, with single outputs for use in OEM, telecoms and industrial applications.
- Miniature size, high power density
- Universal 88-264V ac (47-63Hz)
- Protections: Short circuit / OLP / OVP
- Safety approved to EN60950.UL, cUL, CE & CB approved
- Meets international EMC standards
- Output adjusts ±10% by potentiometer
- 100% Full load burn-in test
- 3 Year manufacturer's warranty
- High efficency, high reliability
Technical Specifications
Power Supply Applications
ITE
Output Power Max
108W
Output Current - Output 1
4.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
88V
Input Voltage AC Max
264V
Product Range
RS-100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate