You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SDR-75-24
POWER SUPPLY, AC-DC, 24V, 3.2A
- Manufacturer:
- MEAN WELL MEAN WELL
- Manufacturer Part No:
- SDR-75-24
- Newark Part No.:
- 44AC7520
- Technical Datasheet:
- SDR-75-24 Datasheet
Product Range Selector (SDR-75 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 76.8W
- :
- 24V
- :
- 3.2A
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 88V AC to 264V AC
- :
- Adjustable, Fixed
- :
- SDR-75 Series
Technical Docs (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available on 28/04/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/06/21
Same day shipping
Order before 5.45pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $71.09 | |
10+ | $68.71 | |
25+ | $67.45 |
Pricing is unavailable. Please contact customer services.