Need more?
Quantity | Price |
---|---|
1+ | $271.420 |
10+ | $261.700 |
Product Information
Product Overview
TDR-480-24 is a TDR-480 series one economical slim 240W DIN rail power supply, adapt to be installed on TS-35/7.5 or TS-35/15 mounting rails. The body is designed 63mm in width, which allows space saving inside the cabinets. This conforms to BS EN/EN61000-3-2, the norm the European union regulates for harmonic current. It is equipped with constant current mode for over-load protection, fitting various inductive or capacitive applications. The complete protection functions and relevant certificates for industrial control apparatus make a very competitive power supply solution for industrial applications. It includes short circuit, overload, over voltage, over temperature protection. Application includes industrial control system, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus. Approved by UL508, IEC62368-1, UL 62368-1, AS/NZS 62368.1, EAC TP TC 004, Design refer to BS EN/EN62368-1.
- Input voltage range from three-phase 340 to 550VAC (Dual phase operation possible) 480 to 780VDC
- Output voltage is 24V, output rated current is 20A
- Output rated power is 480W, typical efficiency is 92.5%
- Width only 85.5mm, cooling by free air convection
- Built-in constant current limiting circuit, can be installed on DIN rail TS-35/7.5 or 15
- Optional DC OK relay contact
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (W x H x D) 3.36 x 4.92 x 5.05inch
Technical Specifications
ITE
480W
20A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1 Output
24V
-
-
-
340V AC to 550V AC
TDR-480 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate