Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoWDR-120-24
Newark Part No.44AC7835
Product RangeWDR-120 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | $224.540 |
10+ | $203.350 |
25+ | $195.630 |
Price for:Each
Minimum: 1
Multiple: 1
$224.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoWDR-120-24
Newark Part No.44AC7835
Product RangeWDR-120 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max120W
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC180V AC to 550V AC
Power Supply Output TypeFixed
Product RangeWDR-120 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
WDR-120-24 is WDR-120 series 120W single output industrial DIN RAIL power supply. It built-in constant current limiting circuit and it can be installed on DIN rail TS-35/7.5 or 15. It includes short circuit, overload, overvoltage, overtemperature protection. Approved by UL508, EAC TP TC 004, IEC62368-1 CB by SIQ, design refer to BS EN/EN62368-1, AS/NZS 62368.1 (meet BS EN/EN60204-1), BS EN/EN61000-6-2(BS EN/EN50082-2) industrial immunity level.
- Output DC voltage is 24V, output rated current is 5A, output rated power is 120W
- Typical efficiency is 91% / 400V
- Input voltage range from 180 to 550VAC, 254 to 780VDC
- Cooling by free air convection, built-in constant current limiting circuit
- Can be installed on DIN rail TS-35/7.5 or 15
- 100% full load burn-in test, built-in DC OK relay contact
- 3 years warranty
- Working temperature range from -25 to +70°C
- Dimension is (W x H x D) 1.57 x 4.9 x 4.4inch
Technical Specifications
Power Supply Applications
ITE
Output Power Max
120W
Output Current - Output 1
5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
180V AC to 550V AC
Product Range
WDR-120 Series
Technical Docs (1)
Alternatives for WDR-120-24
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate