Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.810 |
Price for:Each
Minimum: 1
Multiple: 1
$57.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXBG-100-AB
Newark Part No.88AH1591
Product RangeXBG-100
Technical Datasheet
Power Supply Applications-
Output Power Max100W
Output Voltage Max56VDC
Output Current2.78A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeXBG-100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
-
Output Voltage Max
56VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305VAC
SVHC
No SVHC (25-Jun-2025)
Output Power Max
100W
Output Current
2.78A
Input Voltage Min
90VAC
Product Range
XBG-100
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate