Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEC MARCOM
Manufacturer Part NoHFCI-060303-2N2S
Newark Part No.89AH1007
Product RangeHFCI-0603 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.370 |
| 25+ | $0.328 |
| 50+ | $0.205 |
| 100+ | $0.168 |
| 250+ | $0.144 |
| 500+ | $0.115 |
| 1000+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoHFCI-060303-2N2S
Newark Part No.89AH1007
Product RangeHFCI-0603 Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.22ohm
Self Resonant Frequency8.8GHz
DC Current Rating200mA
Inductor Case / Package0201 [0603 Metric]
Inductor Case Style0201 [0603 Metric]
Product RangeHFCI-0603 Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.33mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
8.8GHz
Inductor Case / Package
0201 [0603 Metric]
Product Range
HFCI-0603 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.33mm
DC Resistance Max
0.22ohm
DC Current Rating
200mA
Inductor Case Style
0201 [0603 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate