Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part No1006-604
Newark Part No.33AC1547
Product RangeDLRO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7,775.700 |
Price for:Each
Minimum: 1
Multiple: 1
$7,775.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part No1006-604
Newark Part No.33AC1547
Product RangeDLRO Series
Technical Datasheet
Wire Connection-
Resistance Measurement Range0ohm to 2.5kohm
Resolution (ohm)0.1ohm
Test Current10A
Accuracy± 0.2%
External Height181mm
External Width315mm
External Depth285mm
Weight6.7kg
Product RangeDLRO Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Dual power 10A digital low resistance ohmmeter with Duplex connect kelvin clips and 3m leads
- Supplied with two wire, four terminal kelvin clip lead set
- Simple push and twist for quick change of terminations
- High or low output power selection for condition diagnosis
- Powered by either rechargeable battery or line power supply, allowing for continuous operation
- Simple and easy to operate with rotary switches for selecting test modes
- Large, easy to read LCD display with backlight and contrast adjustment
- Delivers 10 A into measurements for up to 60 seconds
- Provides five test modes to meet needs of various applications
- High input protection to 600 V - inadvertent connection to line or UPS voltage will not blow a fuse
Contents
1 - DLRO10HD digital low resistance ohmmeter+KC1 kelvin clip, User guide CD, warranty book.
Technical Specifications
Wire Connection
-
Resolution (ohm)
0.1ohm
Accuracy
± 0.2%
External Width
315mm
Weight
6.7kg
SVHC
No SVHC (12-Jan-2017)
Resistance Measurement Range
0ohm to 2.5kohm
Test Current
10A
External Height
181mm
External Depth
285mm
Product Range
DLRO Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
