New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Insulation Testers
                      Print Page

                      230425 CAL

                      Insulation Tester, Calibrated, Analogue Megohmmeter, 206 mm

                      MEGGER 230425 CAL
                      MEGGER 230425 CAL
                      MEGGER 230425 CAL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEGGER
                      Manufacturer Part No230425 CAL
                      Newark Part No.12AC8444
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerMEGGER
                      Manufacturer Part No230425 CAL
                      Newark Part No.12AC8444
                      Technical Datasheet

                      Data Sheet

                      Insulation Tester TypeAnalogue Megohmmeter
                      Insulation Testing Voltage-
                      Insulation Testing Resistance-
                      Operating Temperature Min-
                      Operating Temperature Max-
                      External Height206mm
                      External Width230mm
                      External Depth210mm
                      Weight6.1kg
                      Product Range-
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      The 230425 CAL from Megger is an AC/DC high-pot tester. This tester is designed for safety, ease of operation and readily adapt to development, maintenance or production testing. The AC/DC high-pot tester will automatically shut down if ground circuit resistance of the test object exceeds 15ohm at any time during testing. This feature may be bypassed when testing double-insulated devices or when using test probes. It provides a slide switch to select either ac or dc test voltage. This instrument is used to test the dielectric strength of electrical insulation and the ground circuit continuity of three-wire appliances and other devices.

                      • Calibrated AC/DC high-pot tester
                      • Front-panel adjustable leakage current trip from 0.3 to 12mA
                      • One-second or continuous testing, recessed high voltage connections
                      • Automatic failure shutdown with visual and audible alarms
                      • Standard input 120Vac ±10%, 1A, 50/60Hz, applied test voltage of 0 to 4KV/0 to 5KVdc
                      • Adjustable leakage current trip level AC is 0.3mA to 12mA, DC is 0.43mA to 17mA
                      • Meets UL 120-Kohm requirement
                      • Maximum output current is 12.6mA, maximum ripple 0.4% rms per mA at full voltage
                      • ±2% accuracy of applied test voltage, leakage current is ±5% & zero start/reset in event of failure
                      • Dimension is 20.6cm X 23cm X 21cm (H x W x D), weight of (5.6Kg)

                      Applications

                      Test & Measurement

                      Contents

                      230425 AC/DC high-pot tester, Includes one Cat. No. 25149 complete assembly 4ft [1.2m], Power cord, Instruction manual.

                      Technical Specifications

                      Insulation Tester Type

                      Analogue Megohmmeter

                      Insulation Testing Resistance

                      -

                      Operating Temperature Max

                      -

                      External Width

                      230mm

                      Weight

                      6.1kg

                      SVHC

                      No SVHC (12-Jan-2017)

                      Insulation Testing Voltage

                      -

                      Operating Temperature Min

                      -

                      External Height

                      206mm

                      External Depth

                      210mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.