| Quantity | Price |
|---|---|
| 1+ | $7,501.610 |
Product Information
Product Overview
The DLRO10HD CAL DU from Megger is a dual power 10A digital micro-ohmmeter with main 5digit + 2 x 5 digit secondary display. The DLRO10HD provides significantly enhanced compliance and is capable of delivering 10A into measurements up to 250mohm and 1A into measurements up to 2.5ohm. The duration of each test may be up to 60seconds. It has large, clear LCD display with backlight, contrast adjustment and auto power off function conserves battery. It provides five test modes each of which is selected through a simple rotary control. The DLRO10HD measures low resistance values in applications ranging from railways and aircraft to resistance of components in industry. The green resistance ranges on the keypad indicate low output power (<0.25W) outputs. Red ranges indicate higher 2.5W (1A) and 25W (10A) power outputs. It is in accordance with IEC61010-1, CATIII 300V when used with optional terminal cover.
- Calibrated with data and uncertainties ohmmeter, 90 to 264V, 50-60Hz voltage input range
- High or low output power selection for condition diagnosis
- Rechargeable battery or line power supply, continuous operation, even with dead battery
- 10A for 60seconds, less time waiting to cool, great for charging inductance
- High input protection to 600V, inadvertent connection to line or UPS voltage will not blow a fuse
- IP 65 lid closed, IP54 operational (battery operation only)
- Rotary switch selects one of five test modes, including auto start on connection, giving ease of use
- Test current accuracy ±10%, voltmeter input impedance >200Kohm, 6V and 7Ah sealed lead acid
- 8hr charge time, LED backlight, >1000 auto (3sec) tests battery life
- Dimension of 315mm x 285mm x 181mm (L x W x H ), 6.7Kg weight, 300s auto power down
Applications
Test & Measurement
Contents
DLRO10HD ohm meter with test leads supplied, Test lead pouch (lid mounted), DLRO10HD user guide CD and Warranty book.
Technical Specifications
2-Wire
0.1ohm
-
285mm
6.7kg
No SVHC (12-Jan-2017)
0ohm to 2.5Mohm
10A
315mm
181mm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate