New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Resistivity Meters
                                                                                                  Print Page

                                                                                                  DLRO10HDX-NLS-LG2-P3

                                                                                                  Ohmmeter, 0ohm to 2.5kohm, ± 0.2%, 181 mm

                                                                                                  MEGGER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEGGER DLRO10HDX-NLS-LG2-P3
                                                                                                  MEGGER DLRO10HDX-NLS-LG2-P3
                                                                                                  MEGGER DLRO10HDX-NLS-LG2-P3
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoDLRO10HDX-NLS-LG2-P3
                                                                                                  Newark Part No.15AC7997
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$8,163.860
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $8,163.86
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MEGGER
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoDLRO10HDX-NLS-LG2-P3
                                                                                                  Newark Part No.15AC7997
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wire Connection-
                                                                                                  Resistance Measurement Range0ohm to 2.5kohm
                                                                                                  Resolution (ohm)-
                                                                                                  Test Current-
                                                                                                  Accuracy± 0.2%
                                                                                                  External Height181mm
                                                                                                  External Width285mm
                                                                                                  External Depth315mm
                                                                                                  Weight6.7kg
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The DLRO10HDX-NLS-LG2-P3 from Megger is a dual power 10A micro-ohmmeter. It combines ultimate simplicity of operation with a rugged IP65 case designed for stable ground, bench operation and provides memory storage. Rotary switch controls are simple and easy to operate in all weather conditions with gloved hands. A large, clear, backlit LCD display is easy to read from distance. It provides significantly enhanced compliance, is capable of delivering 10A into measurements up to 250mohm and 1A into measurements up to 2.5ohm. Duration of each test may be up to 60s. Device is rated CAT III 300V provided the optional terminal cover is fitted to instrument. It provides five test modes each of which is selected through a simple rotary control on the mode selection rotary switch. All memory functions, delete, download to PowerDB and recalling test results are also accessible via the range selection rotary switch. A simple control panel enables easy navigation for configuration settings.

                                                                                                  • Rugged case well suited to transportation with shoulder strap and lead set pouch
                                                                                                  • Removable lid facilitates easy test lead connection
                                                                                                  • Operational ingress protection is IP54 (battery power only) ensuring protection from the elements
                                                                                                  • 7Ah lead acid battery provides extended operation, can be charged whilst operating from line power
                                                                                                  • Rotary mode switch with bidirectional, unidirectional, automatic, continuous and inductive modes
                                                                                                  • Rechargeable battery or line power supply, continuous operation, even with dead battery
                                                                                                  • Protected to 600 V without blowing a fuse, test lead live voltage warning light
                                                                                                  • 10A for 60s less time waiting to cool great for charging inductance
                                                                                                  • Voltage input range from 90V to 264V, 50HZ to 60Hz & -10°C to +50°C operating temperature
                                                                                                  • Case dimension is 315mm x 285mm x 181mm (L x W x H), weight is 6.7Kg

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  DLRO10HD low resistance ohmmeter, Test lead pouch (lid mounted), DLRO10HD user guide CD, P3 US plug (EN, ES, PT, IT language).

                                                                                                  Notes

                                                                                                  Leadset not available.

                                                                                                  Technical Specifications

                                                                                                  Wire Connection

                                                                                                  -

                                                                                                  Resolution (ohm)

                                                                                                  -

                                                                                                  Accuracy

                                                                                                  ± 0.2%

                                                                                                  External Width

                                                                                                  285mm

                                                                                                  Weight

                                                                                                  6.7kg

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Resistance Measurement Range

                                                                                                  0ohm to 2.5kohm

                                                                                                  Test Current

                                                                                                  -

                                                                                                  External Height

                                                                                                  181mm

                                                                                                  External Depth

                                                                                                  315mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.