New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical & Electronic Testing
                      4. Resistivity Meters
                      Print Page

                      DLRO10X CAL D

                      Ohmmeter, Calibrated w/Data, 2-Wire

                      MEGGER DLRO10X CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEGGER
                      Manufacturer Part NoDLRO10X CAL D
                      Newark Part No.12AC8367
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMEGGER
                      Manufacturer Part NoDLRO10X CAL D
                      Newark Part No.12AC8367
                      Technical Datasheet

                      Data Sheet

                      Wire Connection2-Wire
                      Resistance Measurement Range0.0019ohm, 0.0199ohm, 0.1999ohm, 1.9999ohm, 19.999ohm, 199.99ohm, 1999.9ohm
                      Resolution (ohm)0.1ohm
                      Test Current1A
                      Accuracy-
                      External Height237mm
                      External Width200mm
                      External Depth100mm
                      Weight5.75lb
                      Product Range-
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      The DLRO10X CAL D from Megger is a digital low resistance ohmmeter with bright 4 ½ large, backlit LCD display. For users who desire more control over the measurement process, DLRO 10X uses a menu system controlled by a two-axis paddle to allow the user to manually select the maximum test current. DLRO 10X also adds real time download of results and on board storage for later download to a PC. Measurements are made with forward and reverse currents to cancel the effects of any standing voltages across the test sample. This is small, lightweight and portable can be used in tight places, four terminal resistance methods show the true resistance of the item under test. It checks for undue noise during measurement, reducing the possibility of recording the incorrect result and automatically detects continuity in P and C circuits, preventing erroneously high reading to be taken due to high resistance contact.

                      • Calibrated with data ohmmeter, real time or from storage via RS232
                      • Manual, auto, continuous, inductive and unidirectional measurement modes
                      • Fully automatic/manual measurement control, <3s for forward, reverse current and to display average
                      • Single cycle reversing DC ratiometric measurement-average result display
                      • Test current accuracy of ±10%, test current stability <10ppm per second
                      • Voltmeter input impedance >200Kohm, 2000m (6562ft) to full safety specifications
                      • In accordance with IEC61010-1, CATIII 600V Safety standards (only when DH6 leads are used)
                      • Operating temperature range from +5°C to +45°C (full accuracy), -10°C to +50°C (reduced accuracy)
                      • 700 tests, 7Ah NiMH rechargeable battery, 2.5hr to 90% capacity, 4hr to fully charged & 2.6Kg weight
                      • Dimension is 220mm x 100mm x 237mm, up to 200 characters per test via integral alphanumeric keypad

                      Applications

                      Test & Measurement

                      Contents

                      DLRO10X digital low resistance ohmmeter, 6111-428 7 Ah NiMH battery module, 6111-503 DH4 duplex handspikes, One with indicator lights (1.2m / 4ft), 6280-333 battery charger, 6280-332 cigarette lighter charger, User guide and warranty book.

                      Technical Specifications

                      Wire Connection

                      2-Wire

                      Resolution (ohm)

                      0.1ohm

                      Accuracy

                      -

                      External Width

                      200mm

                      Weight

                      5.75lb

                      SVHC

                      No SVHC (12-Jan-2017)

                      Resistance Measurement Range

                      0.0019ohm, 0.0199ohm, 0.1999ohm, 1.9999ohm, 19.999ohm, 199.99ohm, 1999.9ohm

                      Test Current

                      1A

                      External Height

                      237mm

                      External Depth

                      100mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.