| Quantity | Price |
|---|---|
| 1+ | $10,702.310 |
Product Information
Product Overview
The MIT1025 CAL from Megger is a 10KV diagnostic insulation resistance tester. Offering CAT IV, the MIT1025 is compact, resistance tester for the diagnostic testing and maintenance of high voltage electrical equipment. Enclosed in a tough case it is both smaller and lighter than its predecessor making it even easier to carry and store. Along with measuring insulation resistance to 20Tohm it also offers various diagnostic tests such as polarisation index, dielectric absorption ratio, step voltage, dielectric discharge and ramp testing. It is equipped with lithium ion fast rechargeable batteries, the instrument has a large, clear, easy to read, display making it equally suitable for use in both bright sunlight and poorly lit environments. Information displayed includes resistance, voltage, leakage current, capacitance, battery status and time constant. In addition, the elapsed time of the test is displayed constantly removing the need for separate timer.
- Calibrated insulation resistance tester, large LCD display with backlight
- Dedicated voltmeter function (30V to 660V), download of on-board results via USB interface
- Advanced memory, on screen recall and real time clock for date/time stamped results
- Recorded temperature can be saved with test result, PowerDB Lite asset management software supplied
- Voltmeter range of 30V to 660V AC or DC, 45Hz to 65Hz, voltmeter accuracy of ±3%, ±3V
- Accuracy from 1Mohm to 50Gohm is ±5%, 1Mohm to 500Gohm is ±20%, USB type B interface
- IR, IR(t), DAR, PI, SV, DD, ramp test modes
- 3mA short circuit output current, 3mA high noise immunity
- Altitude of 3000m, 1Hz output readings (V, I, R), timer range up to 99mins 59s, 15s minimum setting
- 2.5hr battery charge, 4.5hr battery life single chg & 5.5hr logging at 5s intervals memory capacity
Applications
Test & Measurement
Contents
MIT1025 insulation resistance tester, Power lead, USB cable, PowerDB Lite software, Product information CD, 3m leadset x 3, large insulated clips.
Technical Specifications
Analogue / Digital Megohmmeter
10kohm to 20Tohm
50°C
285mm
4.5kg
No SVHC (12-Jan-2017)
500V, 1kV, 2.5kV, 5kV, 10kV
-20°C
181mm
315mm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate