New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Insulation Testers
                      Print Page

                      MIT515 CAL D

                      Insulation Tester, Calibrated w/Data, Digital Megohmmeter, 250V, 500V, 1kV, 2.5kV, 5kV

                      MEGGER MIT515 CAL D
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEGGER
                      Manufacturer Part NoMIT515 CAL D
                      Newark Part No.12AC8400
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$7,081.080
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7,081.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEGGER
                      Manufacturer Part NoMIT515 CAL D
                      Newark Part No.12AC8400
                      Technical Datasheet

                      Data Sheet

                      Insulation Tester TypeDigital Megohmmeter
                      Insulation Testing Voltage250V, 500V, 1kV, 2.5kV, 5kV
                      Insulation Testing Resistance10kohm to 15Tohm
                      Operating Temperature Min-20°C
                      Operating Temperature Max50°C
                      External Height305mm
                      External Width360mm
                      External Depth194mm
                      Weight6.75kg
                      Product Range-
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      The MIT515 CAL D from Megger is a 5KV insulation resistance tester offers IR, DAR and PI functions but has no memory functionality. Offering CAT IV, the MIT515 is the simplest of Megger's new range of small light 5KV insulation resistance testers for the testing and maintenance of high voltage electrical equipment. Enclosed in a tough case it is both smaller and lighter than its predecessor making it even easier to carry and store. Equipped with lithium ion fast rechargeable batteries, the instrument has a large, clear, easy to read, display making it equally suitable for use in both bright sunlight and poorly lit environments. Information displayed includes resistance, voltage, leakage current, capacitance, battery status and time constant. In addition, the elapsed time of the test is displayed constantly removing the need for separate timer.

                      • Calibrated with data tester, test voltage of 250V, 500V, 1000V, 2500V, 5000V
                      • Test voltage accuracy +4%, -0%, ±10V nominal test voltage at 1G ohm load (0°C to 30°C)
                      • Resistance range 10Kohm to 15Tohm at 5KV, accuracy of ±5% 1Mohm to 50Gohm, ±20% 1Mohm to 500Gohm
                      • Large LCD display with backlight, 100Kohm to 10Tohm analogue & 10Kohm to max a above digital display
                      • 3mA from 450V to 5KV interference, voltmeter range of 30V to 660V ac or dc, 45Hz to 65Hz
                      • Voltmeter accuracy of ±3%, ±3V, up to 99min 59sec, 15sec minimum setting timer range
                      • IR, IR(t), DAR, PI test modes, 90% RH non-condensing at 40°C, IP65 (lid closed), IP40 (lid open)
                      • Operating temperature range -20°C to 50°C, maximum altitude of 3000m
                      • Dedicated voltmeter function, Li-ion battery-up to 6hrs continuous testing
                      • Dimension of L 315mm x W 285mm x H 181mm, weight of 4.5kg

                      Applications

                      Test & Measurement

                      Contents

                      MIT1025 insulation resistance tester, Power lead, USB cable, PowerDB Lite software, Product information CD, 3m lead set, Medium size insulated clips.

                      Technical Specifications

                      Insulation Tester Type

                      Digital Megohmmeter

                      Insulation Testing Resistance

                      10kohm to 15Tohm

                      Operating Temperature Max

                      50°C

                      External Width

                      360mm

                      Weight

                      6.75kg

                      SVHC

                      No SVHC (12-Jan-2017)

                      Insulation Testing Voltage

                      250V, 500V, 1kV, 2.5kV, 5kV

                      Operating Temperature Min

                      -20°C

                      External Height

                      305mm

                      External Depth

                      194mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.