New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Insulation Testers
                      Print Page

                      MJ15

                      Insulation Tester, Analogue Megohmmeter, 500V, 1kV, 2.5kV, 5kV, 100kohm to 20Gohm, 0 °C, 30 °C

                      MEGGER MJ15
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEGGER
                      Manufacturer Part NoMJ15
                      Newark Part No.70K3429
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMEGGER
                      Manufacturer Part NoMJ15
                      Newark Part No.70K3429
                      Technical Datasheet

                      Data Sheet

                      Insulation Tester TypeAnalogue Megohmmeter
                      Insulation Testing Voltage500V, 1kV, 2.5kV, 5kV
                      Insulation Testing Resistance100kohm to 20Gohm
                      Operating Temperature Min0°C
                      Operating Temperature Max30°C
                      External Height160mm
                      External Width220mm
                      External Depth115mm
                      Weight3.5lb
                      Product Range-
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      The MJ15 is a hand crank/battery Analogue 5kV Insulation Tester provides a quick and accurate reading of insulation resistance. The instruments use an analogue display with a maximum reading of 20GΩ. A voltage range of four test voltages enables measurement of AC or DC conductor potential. The four test voltages available are 500V, 1kV, 2.5kV and 5kV. The instruments are supplied with a locking or non-locking test button. The locking button allows hands-free testing, the non-locking button is recommended to prevent accidental mis-use and injury. A bezel allows a scale plate overlay to be added with PASS/FAIL bands for GO/NOGO testing. This is particularly useful for less experienced users and enables a rapid decision to be made. It is built into a rugged case designed for outdoor use. The instruments are also supplied with a soft carrying case, a test lead set, test record cards and batteries. Safety terminals suitable for locking connectors are used for connection to the test piece.

                      • Large, single scale analogue display
                      • Auto voltage measurement function indicates conductor and auto discharge potential
                      • Supplied with optional locking test button for maximum safety
                      • Safety recessed terminals and long connectors
                      • Four output test voltages
                      • Shock mounted analogue scale for rugged outdoor use

                      Applications

                      Test & Measurement, Industrial, Automotive, Mining, Oil & Gas, Communications & Networking, Maintenance & Repair

                      Technical Specifications

                      Insulation Tester Type

                      Analogue Megohmmeter

                      Insulation Testing Resistance

                      100kohm to 20Gohm

                      Operating Temperature Max

                      30°C

                      External Width

                      220mm

                      Weight

                      3.5lb

                      SVHC

                      No SVHC (12-Jan-2017)

                      Insulation Testing Voltage

                      500V, 1kV, 2.5kV, 5kV

                      Operating Temperature Min

                      0°C

                      External Height

                      160mm

                      External Depth

                      115mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.