New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. PAT Testers
                                                                                                  Print Page

                                                                                                  PAT320-US CAL

                                                                                                  Tester, Calibrated, 250V, 500V, 200mA, 10A, 25A, 0mA to 19.99mA, 175 mm

                                                                                                  MEGGER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEGGER PAT320-US CAL
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoPAT320-US CAL
                                                                                                  Newark Part No.12AC8405
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$3,818.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $3,818.63
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MEGGER
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoPAT320-US CAL
                                                                                                  Newark Part No.12AC8405
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Insulation Testing Voltage250V, 500V
                                                                                                  Earth Bond Test Current200mA, 10A, 25A
                                                                                                  Touch Leakage Measuring Range0mA to 19.99mA
                                                                                                  PC Interface-
                                                                                                  Flash Test-
                                                                                                  External Height175mm
                                                                                                  External Width250mm
                                                                                                  External Depth320mm
                                                                                                  Weight4.5kg
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The PAT320-US CAL from Megger is portable appliance tester. This bench top tester for testing safety of electrical equipment by performing a ground bond test, an insulation test, specific ground leakage tests and operational VA tests to international standards. It is a fully featured tester designed for customers who do not need the complexity of a fully configurable database of clients and results within tester but require a complete range of functions to allow automatic or manual testing of widest range of electrical equipment. Simple push-button operation makes PAT320 fast and intuitive to use. All regulatory test requirements are supported: Class I (grounded) and Class II (non-grounded) equipment, IEC power cords and extension leads. It features a test lead null enables the use of extended test leads without affecting the pass/fail limits or manually accounting for added lead resistance, high and low current bond testing is selectable either by default or individually per test.

                                                                                                  • Calibrated appliance tester, electrical supply range of 120VAC ±10%
                                                                                                  • Simple push-button operation allows for direct access to tests via keypad no hidden menu functions
                                                                                                  • Selectable pass/fail limits quickens test and simplifies results, fast test times selectable from 1s
                                                                                                  • Combined bond and insulation lead thus reducing test time, supply measurement ±2% ±1V, ±1% ± 0.1Hz
                                                                                                  • Operating temperature range from 50°F to 122°F (10° to 50°C)
                                                                                                  • Instant restart minimizes boot-up time when moving locations
                                                                                                  • Individual test mode keys allows for performance of any test by itself
                                                                                                  • Efficient bond transformer with heat dissipation increases productivity without overheating
                                                                                                  • Full colour QVGA display & differential, touch and substitute ground leakage testing
                                                                                                  • Dimension of 7" x 13" x 10" (H x D x W) (175mm x 320mm x 250mm ) (instrument only), 4.5Kg weight

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  PAT320-US CAL portable appliance tester, Continuity/earth bond lead, Storage/carry case w/ lead and document pouch, Extension lead adaptor (ELA) 120V US.

                                                                                                  Technical Specifications

                                                                                                  Insulation Testing Voltage

                                                                                                  250V, 500V

                                                                                                  Touch Leakage Measuring Range

                                                                                                  0mA to 19.99mA

                                                                                                  Flash Test

                                                                                                  -

                                                                                                  External Width

                                                                                                  250mm

                                                                                                  Weight

                                                                                                  4.5kg

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Earth Bond Test Current

                                                                                                  200mA, 10A, 25A

                                                                                                  PC Interface

                                                                                                  -

                                                                                                  External Height

                                                                                                  175mm

                                                                                                  External Depth

                                                                                                  320mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.