Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.370 |
| 5+ | $176.270 |
| 10+ | $173.160 |
| 20+ | $170.060 |
Price for:Each
Minimum: 1
Multiple: 1
$179.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGIQ
Manufacturer Part NoRMS-COAX
Newark Part No.82AH0060
Technical Datasheet
Accessory Type5m Quality SMA Coax Cable
Product Range-
SVHCTo Be Advised
Product Overview
- 5m quality SMA to SMA coaxial cable for MegiQ radiation measurement system
Technical Specifications
Accessory Type
5m Quality SMA Coax Cable
Product Range
-
For Use With
MegiQ RMS-0460 370MHz to 6GHz Radiation Measurement System
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate