Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $167.350 |
| 5+ | $158.920 |
| 10+ | $149.860 |
| 20+ | $143.760 |
Price for:Each
Minimum: 1
Multiple: 1
$167.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEILHAUS
Manufacturer Part No9001037-1
Newark Part No.25M5786
Technical Datasheet
Connector Type AIEEE 488 (GPIB)
Connector Type BIEEE 488 (GPIB)
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColorGrey
Product Range-
Technical Specifications
Connector Type A
IEEE 488 (GPIB)
Cable Length - Imperial
3.28ft
Jacket Color
Grey
SVHC
No SVHC (27-Jun-2024)
Connector Type B
IEEE 488 (GPIB)
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate