Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMEILHAUS
Manufacturer Part NoREDLAB PMD-1208LS
Newark Part No.24M6794
Technical Datasheet
No. of Channels16Channels
Sampling Rate50kSPS
Input Voltage Max20V
Input Current Max-
Bandwidth1MHz
External Height83mm
External Width80mm
External Depth25.4mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
16Channels
Input Voltage Max
20V
Bandwidth
1MHz
External Width
80mm
Product Range
-
Sampling Rate
50kSPS
Input Current Max
-
External Height
83mm
External Depth
25.4mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A999
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate