Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.010 |
Price for:Each
Minimum: 10
Multiple: 10
$40.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENDA
Manufacturer Part No35014
Newark Part No.60R6715
Technical Datasheet
Accessory TypeBadge Holder with Slot
For Use WithMenda 35067 ESD Protective Vinyl Breakaway Lanyard; IDs & Cards
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
ESD badge holder with slot(vertical) ideal for use by electronic manufacturers working with ESD sensitive components.
- Highly visible yellow header with ESD protective symbol
- Includes a 1/8" (3 mm) x 9/16" (14 mm) punch through slot located 3/8" from the top
- 2-11/16" (68 mm) x 4-3/8" (111 mm) (Outer Dimension)
- Opening along top
- Embossed with: Menda & Made In America along the bottom of card hold
- Dissipative vinyl 1 x 10⁴ to <lt/> 1 x 10¹¹ ohms, per ANSI/ESD STM11.11
- Tribocharging: <lt/> 100 volts
Technical Specifications
Accessory Type
Badge Holder with Slot
Product Range
-
For Use With
Menda 35067 ESD Protective Vinyl Breakaway Lanyard; IDs & Cards
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for 35014
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate