Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $4.780 |
Price for:Each
Minimum: 1
Multiple: 1
$4.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMENDA
Manufacturer Part No35017
Newark Part No.27T5187
Technical Datasheet
Clothing Style-
Clothing Colour-
Clothing Size-
Clothing Material-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
ESD badge holder with zipper(horizontal) ideal for use by electronic manufacturers working with static sensitive components.
- Highly visible yellow header with ESD protective symbol
- Includes a 1/8" (3 mm) x 9/16" (14 mm) punch through slot, setback 3/8" (10 mm) from top
- 4" (101 mm) x 3-3/8" (86 mm) (Outer Dimension)
- Opening setback 3/4" (19 mm) from top with zipper closure
- Embossing with: Menda and Made In America along the bottom of the badge holder
- Dissipative vinyl 1 x 10⁴ to <lt/> 1 x 10¹¹ ohms, per ANSI/ESD STM11.11
Technical Specifications
Clothing Style
-
Clothing Size
-
Product Range
-
Clothing Colour
-
Clothing Material
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate