Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.130 |
Price for:Each
Minimum: 1
Multiple: 1
$19.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENDA
Manufacturer Part No36088
Newark Part No.50AC9971
Technical Datasheet
ESD Brush TypeConductive
For Use WithPCB & Static Sensitive Components
Bristle MaterialPig Hair, Synthetic
Handle TypeFlat Handle
Handle MaterialPP (Polypropylene)
Overall Length159mm
Width41mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
Permanent static dissipative bristles, made of Nylon superior grade, high quality Nylon filament. Allows thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes
- Highly resilient, durable and abrasion resistant
- For cleaning ESD sensitive assemblies
- Hot stamped with ESD protective symbol
Technical Specifications
ESD Brush Type
Conductive
Bristle Material
Pig Hair, Synthetic
Handle Material
PP (Polypropylene)
Width
41mm
SVHC
No SVHC (08-Jul-2021)
For Use With
PCB & Static Sensitive Components
Handle Type
Flat Handle
Overall Length
159mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
