Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoCV-H2-UF
Newark Part No.67AC9896
Product RangeUltraFine Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $356.320 |
Price for:Each
Minimum: 1
Multiple: 1
$356.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-H2-UF
Newark Part No.67AC9896
Product RangeUltraFine Series
Technical Datasheet
Supply Voltage VAC-
Output Power-
Heat Temperature Max-
Product RangeUltraFine Series
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- UltraFine cartridge hand-piece for use with the MX-500, MX-5000 and MX-5200 Series Systems.
- Designed for very fine soldering on mini and micro components
- Slim handle and cool-to-the-touch feel
- Cartridge Removal Pad included
- Compatible with UFTC UltraFine cartridges
- Compatible with MX-W1AV TipSaver workstand
- Hand-piece cable length: 178cm/70"
Technical Specifications
Supply Voltage VAC
-
Heat Temperature Max
-
Plug Type
-
Output Power
-
Product Range
UltraFine Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for CV-H2-UF
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate