Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoCV-PS500
Newark Part No.77AC3414
Product RangeCV-500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,003.140 |
Price for:Each
Minimum: 1
Multiple: 1
$1,003.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-PS500
Newark Part No.77AC3414
Product RangeCV-500 Series
Technical Datasheet
Supply Voltage VAC240V
Power Rating40W
For Use WithMetcal CV-510 Soldering Systems
Product RangeCV-500 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CV-500 packs all of the Connection Validation technology into a compact, economical housin. The CV-500 system excels at SMD touch-up and small component rework using the Ultrafine hand-piece and Ultrafine tweezer hand-piece (both sold separately).
Technical Specifications
Supply Voltage VAC
240V
For Use With
Metcal CV-510 Soldering Systems
Plug Type
-
Power Rating
40W
Product Range
CV-500 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate