Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoCVC-5CH2238A
Newark Part No.13AC7505
Product RangeCVC-5 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.600 |
Price for:Each
Minimum: 1
Multiple: 1
$86.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCVC-5CH2238A
Newark Part No.13AC7505
Product RangeCVC-5 Series
Technical Datasheet
Tip / Nozzle Width0.125"
Tip / Nozzle StyleTurbo Chisel
Product RangeCVC-5 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CVC-5CH2238A from Metcal is a CVC series Connection Validation™ cartridge. This cartridge is used with CV-5200 soldering systems. CVC series provides a wide range of options for through-hole and SMD rework.
- Access chisel, turbo cartridge
- Tip size is 1/8inch x 7/8inch
- Compatible with CV-H1-AV advanced LED handpiece
- 500 series heater for temperature sensitive applications
- Additional length of <gt/>10mm in one axis
- Angle is 12°
Applications
Industrial
Technical Specifications
Tip / Nozzle Width
0.125"
For Use With
Metcal CV-5200 Series Connection Validation Soldering Station
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Turbo Chisel
Product Range
CVC-5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate