Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoCVC-6BV6018S
Newark Part No.25AC2124
Product RangeCVC-6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.310 |
Price for:Each
Minimum: 1
Multiple: 1
$71.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCVC-6BV6018S
Newark Part No.25AC2124
Product RangeCVC-6 Series
Technical Datasheet
Tip / Nozzle Width1.78mm
Tip / Nozzle Style30° Bevel
For Use WithMetcal CV-H1-AV Advanced Soldering Hand Piece
Product RangeCVC-6 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CVC-6BV6018S from Metcal is a CVC series Connection Validation™ cartridge. This cartridge is used with CV-5200 soldering systems. CVC series provides a wide range of options for through-hole and SMD rework.
- Standard bevel cartridge
- Tip size is 1.78mm
- Compatible with CV-H1-AV advanced LED hand piece
- 600 series heater for temperature sensitive applications
- Angle is 30°
Applications
Industrial
Technical Specifications
Tip / Nozzle Width
1.78mm
For Use With
Metcal CV-H1-AV Advanced Soldering Hand Piece
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
30° Bevel
Product Range
CVC-6 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate