Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.120 |
Price for:Each
Minimum: 1
Multiple: 1
$78.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DCP-CNL4 is a long reach Desoldering Tip for desoldering through-hole components on thermally demanding boards. Always use the correct geometry for the task. Desoldering cartridge changeover takes just a few seconds. The second digit denotes substrate material. The ceramic desoldering tip is ideal for high thermal demand applications. It is compatible with MFR-DSX, MFR-DSI, MFR-SDX, MFR-SDI systems and MFR-HDS hand-piece.
Applications
Maintenance & Repair
Technical Specifications
For Use With
MFR-DSX, MFR-DSI, MFR-SDX, MFR-SDI Desoldering Stations
Tip / Nozzle Width
1.05mm
Product Range
-
Tip / Nozzle Style
-
Tip / Nozzle Length
12.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
