Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.280 |
Price for:Each
Minimum: 1
Multiple: 1
$72.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoGTC-HF6020S
Newark Part No.82AH9869
Product RangeGT Series
Tip / Nozzle Width2mm
Tip / Nozzle StyleHoof, 60° Bevel
For Use WithMetcal GT Series Soldering Systems
Product RangeGT Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
Metcal GT Series Soldering Systems
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Hoof, 60° Bevel
Product Range
GT Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate