Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoHCV-7CH0053S
Newark Part No.55AC6829
Product RangeHCV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.760 |
Price for:Each
Minimum: 1
Multiple: 1
$80.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoHCV-7CH0053S
Newark Part No.55AC6829
Product RangeHCV Series
Technical Datasheet
Tip / Nozzle Width5.3mm
Tip / Nozzle Style40° Chisel
For Use WithMetcal MX-H6-HTD & CV-H6-HTD Hand Pieces
Product RangeHCV Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 5,3 mm Tip / Nozzle Width
- 8,3 mm Tip / Nozzle Length
- Style - Chisel
- 390 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
Technical Specifications
Tip / Nozzle Width
5.3mm
For Use With
Metcal MX-H6-HTD & CV-H6-HTD Hand Pieces
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
40° Chisel
Product Range
HCV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate