Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoHCV-8CH0053S
Newark Part No.55AC6833
Product RangeHCV Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.760 |
Price for:Each
Minimum: 1
Multiple: 1
$80.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoHCV-8CH0053S
Newark Part No.55AC6833
Product RangeHCV Series
Technical Datasheet
Tip / Nozzle Width5.3mm
Tip / Nozzle Style40° Chisel
For Use WithMetcal MX-H6-HTD & CV-H6-HTD Hand Pieces
Product RangeHCV Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
5.3mm
For Use With
Metcal MX-H6-HTD & CV-H6-HTD Hand Pieces
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
40° Chisel
Product Range
HCV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate