Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoMFR-1350
Newark Part No.41T5442
Product RangeMFR-1300 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,358.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1,358.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoMFR-1350
Newark Part No.41T5442
Product RangeMFR-1300 Series
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max-
Output Power60W
Kit ContentsMFR-PS-1300 Power Supply, MFR-H5-DS Desolder Hand-piece, MFR-WSDSU Desolder Workstand
Product RangeMFR-1300 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MFR-1350 features an internal pump providing 0.7 bar of vacuum suction force combined with Smartheat® technology that makes through-hole desoldering easy and keeps your products safe from board damage.
- Self-contained powerful pump
- 2 in 1 ergonomic and flexible hand-piece: pencil or pistol
- Collection chamber with larger capacity
- Smart collection chamber for quick and easy change
- Dual switchable output
- Powered by Smartheat® Technology
- ESD safe with incoming AC ground monitoring circuitry
- Tips not included & sold separately
Contents
MFR-PS1300 Switched Dual Output Power Supply with Internal Pump ,MFR-H5-DS Desolder Hand-piece, with selectable grip, and cord and MFR-WSDSU Universal Workstand for Desolder Hand-piece
Technical Specifications
Supply Voltage VAC
240V
Output Power
60W
Product Range
MFR-1300 Series
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
-
Kit Contents
MFR-PS-1300 Power Supply, MFR-H5-DS Desolder Hand-piece, MFR-WSDSU Desolder Workstand
Plug Type
-
Technical Docs (3)
Alternatives for MFR-1350
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate