Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoMFR-2210
Newark Part No.01N5084
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,007.750 |
Price for:Each
Minimum: 1
Multiple: 1
$1,007.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MFR-2210 soldering and rework system provide a high power, flexible solution for production soldering, touch-up soldering and SMD rework. SmartHeat® responds to the load, delivering the energy required for each connection, while protecting sensitive components and substrates from damage. With SmartHeat® technology, users are assured of highly responsive and controlled heating.
- SmartHeat® Technology provides exceptional power for high thermal demand applications
- Dual simultaneous outputs allow for single or dual operator use
- Allows one operator to use two hand-pieces together
- Each hand-piece has a comprehensive range of cartridges or tips for maximum application flexibility
- Three hand-pieces increase application solutions for soldering and rework on one system
- Hand-pieces are ergonomic for operator safety and comfort
- Tips not included & sold separately
Applications
Maintenance & Repair
Contents
Dual output, one cartridge soldering hand-piece, workstand
Technical Specifications
Supply Voltage VAC
240V
Output Power
60W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
-
Kit Contents
MFR-PS2200 Power Supply, MFR-H1-SC Solder Cartridge, WS1 Universal Solder Workstand
Plug Type
EU, UK
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate