Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoMFX-2200C-A
Newark Part No.68K5111
Product RangeMFX-2200C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerMETCAL
Manufacturer Part NoMFX-2200C-A
Newark Part No.68K5111
Product RangeMFX-2200C Series
Technical Datasheet
Air Volume400CFM
Supply Voltage VAC-
Power Rating250W
Plug Type-
Product RangeMFX-2200C Series
Product Overview
The MFX-2200C-A is an analogue particle Fume Extraction System provides the ultimate performance in a compact size that easily fits under most workbenches. It is ideal for removing solder fumes and filtering laser fumes.
- Excellent air flow performance
- Large, pleated pre-filter
- HEPA filter rating of 99.97% at 0.3 micron
- Casters as standard
- Dust filter seal keeps filter housing clean
- Minimum operating noise
- Compact size, unit fits under most workbenches
Applications
Maintenance & Repair
Technical Specifications
Air Volume
400CFM
Power Rating
250W
Product Range
MFX-2200C Series
Supply Voltage VAC
-
Plug Type
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MFX-2200C-A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate