Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoMFX-2200C-D
Newark Part No.68K5112
Product RangeMFX-2200C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerMETCAL
Manufacturer Part NoMFX-2200C-D
Newark Part No.68K5112
Product RangeMFX-2200C Series
Technical Datasheet
Air Volume400CFM
Supply Voltage VAC115V
Power Rating-
Plug Type-
Product RangeMFX-2200C Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Air Volume
400CFM
Power Rating
-
Product Range
MFX-2200C Series
Supply Voltage VAC
115V
Plug Type
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for MFX-2200C-D
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate