New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Rework Stations
                      Print Page

                      MX-500UF

                      Rework Station, UltraFine, 240 V

                      METCAL MX-500UF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMETCAL
                      Manufacturer Part NoMX-500UF
                      Newark Part No.83X8630
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$1,059.180
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,059.18
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMETCAL
                      Manufacturer Part NoMX-500UF
                      Newark Part No.83X8630
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage VAC240V
                      Heat Temperature Max-
                      Output Power40W
                      Kit ContentsMX-500P Power Supply, MX-H2-UF Solder & Rework Hand-piece, MX-W1AV Stand with Sponge & Brass Pad
                      Product Range-
                      Plug Type-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The MX-500UF is a Soldering and Rework System with UltraFine soldering hand-piece for soldering and touch-up of very small components, restricted access or high density component packaging on a PCB. The system utilizes SmartHeat® technology, wherein each cartridge is equipped with a self-regulating heater which senses its own temperature and closely maintains its pre-set idle temperature for the life of the heater-tip. The tip temperature is determined by the inherent metallurgical properties of the heater, no external adjustment or equipment is required. The MX-500 retains switchable dual port, 40W operation while introducing numerous new features in a new housing. A built in net power meter which will display a graphical and numerical representation of the power applied to the cartridge. Universal power supply automatically senses the input line voltage and adjusts accordingly, which allows for worldwide operation without adaptors or a change in performance.

                      • User programmable power save mode
                      • Greater process control with SmartHeat® technology
                      • Reduced space requirements
                      • Ground fault interrupt

                      Applications

                      Maintenance & Repair

                      Contents

                      Power supply, MX-H2-UF UltraFine™ Soldering and rework handpiece with one cartridge removal pad and MX-W1AV workstand for Metcal Advanced™ handpiece, Soldering and rework with one sponge and one brass pad.

                      Technical Specifications

                      Supply Voltage VAC

                      240V

                      Output Power

                      40W

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2024)

                      Heat Temperature Max

                      -

                      Kit Contents

                      MX-500P Power Supply, MX-H2-UF Solder & Rework Hand-piece, MX-W1AV Stand with Sponge & Brass Pad

                      Plug Type

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.