Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoPCT-103-11
Newark Part No.73M3919
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,448.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,448.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Supply Voltage VAC
115V
Output Power
450W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
-
Kit Contents
PCT-100 Focus Convention Pre-heater 115V , Arm Rest, Integrated Boardholder
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate