Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,419.560 |
Price for:Each
Minimum: 1
Multiple: 1
$1,419.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Supply Voltage VAC
230V
Output Power
150W
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Heat Temperature Max
-
Kit Contents
PCT-100 Focus Convention Pre-heater 230V , Arm Rest, Integrated Boardholder
Plug Type
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate