Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoRFP-DL2
Newark Part No.66K6707
Product RangeRFP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $93.270 |
Price for:Each
Minimum: 1
Multiple: 1
$93.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoRFP-DL2
Newark Part No.66K6707
Product RangeRFP Series
Technical Datasheet
Tip / Nozzle Width5.18mm
Tip / Nozzle StyleTunnel
For Use WithMFR-HSR Soldering & Rework Hand-Piece
Product RangeRFP Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Style - Tunnel
- 390 °C Soldering Idle Temperature
- F = FR4/Fiber Glass, for most standard applications
Technical Specifications
Tip / Nozzle Width
5.18mm
For Use With
MFR-HSR Soldering & Rework Hand-Piece
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Tunnel
Product Range
RFP Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate