Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoSMC-5HF0030V
Newark Part No.25AC2173
Product RangeSMC-5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $103.700 |
Price for:Each
Minimum: 1
Multiple: 1
$103.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSMC-5HF0030V
Newark Part No.25AC2173
Product RangeSMC-5 Series
Technical Datasheet
Tip / Nozzle Width3mm
Tip / Nozzle StyleHoof
For Use WithMetcal CV-H1-AV Advanced Soldering Hand Piece
Product RangeSMC-5 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SMC-5HF0030V from Metcal is a SMC series surface mount cartridge. This cartridge is used with CV-5200 soldering systems. SMC series provides a wide range of options for through-hole and SMD rework.
- Concave hoof cartridge
- Tip size is 3mm
- Compatible with CV-H1-AV advanced LED hand piece
- 500 series heater for temperature sensitive applications
Applications
Industrial
Technical Specifications
Tip / Nozzle Width
3mm
For Use With
Metcal CV-H1-AV Advanced Soldering Hand Piece
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
Hoof
Product Range
SMC-5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate