Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoSMC-6BL0025H
Newark Part No.25AC2189
Product RangeSMC-6 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $216.840 |
Price for:Each
Minimum: 1
Multiple: 1
$216.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSMC-6BL0025H
Newark Part No.25AC2189
Product RangeSMC-6 Series
Technical Datasheet
Tip / Nozzle Width25mm
Tip / Nozzle StyleBlade
For Use WithMetcal CV-H1-AV Advanced Soldering Hand Piece
Product RangeSMC-6 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SMC-6BL0025H from Metcal is a SMC series surface mount cartridge. This cartridge is used with CV-5200 soldering systems. SMC series provides a wide range of options for through-hole and SMD rework.
- High mass blade cartridge
- Tip size is 25mm
- Compatible with CV-H1-AV advanced LED hand piece
- 600 series heater for temperature sensitive applications
- Similar in design to another tip geometry with increased thermal mass
Applications
Industrial
Technical Specifications
Tip / Nozzle Width
25mm
For Use With
Metcal CV-H1-AV Advanced Soldering Hand Piece
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Blade
Product Range
SMC-6 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate