Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoSMTC-1142
Newark Part No.41B5845
Product RangeMicrofine Rework Tip Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $115.790 |
Price for:Each
Minimum: 1
Multiple: 1
$115.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSMTC-1142
Newark Part No.41B5845
Product RangeMicrofine Rework Tip Series
Technical Datasheet
Tip / Nozzle Width5.18mm
Tip / Nozzle Style-
For Use WithMX-500, MX-5000 Series Rework Stations
Product RangeMicrofine Rework Tip Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tip / Nozzle Width
5.18mm
For Use With
MX-500, MX-5000 Series Rework Stations
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
-
Product Range
Microfine Rework Tip Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate