Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoSTDC-704L
Newark Part No.41B5920
Product RangeSTDC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $93.410 |
Price for:Each
Minimum: 1
Multiple: 1
$93.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTDC-704L
Newark Part No.41B5920
Product RangeSTDC Series
Technical Datasheet
Tip / Nozzle Width1.79mm
Tip / Nozzle StyleLong Reach
For Use WithMetcal MX-500DS Series Desoldering Systems
Product RangeSTDC Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The STDC-704L is a desoldering long reach Tip Cartridge used with MX-500DS series. This Cartridge is highly durable and designed for high heat transfer, making desoldering on multi-layer boards much easier.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.79mm
For Use With
Metcal MX-500DS Series Desoldering Systems
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Long Reach
Product Range
STDC Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate