Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $93.410 |
Price for:Each
Minimum: 1
Multiple: 1
$93.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSTDC-705L
Newark Part No.76K2430
Technical Datasheet
Tip / Nozzle Width1.27mm
Tip / Nozzle StyleLong Reach
For Use WithMetcal MX-500DS Series Desoldering Systems
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 20,82 mm Tip / Nozzle Length
- Style - Long Reach
- 390 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
- 1,27 mm Internal Dimension
- 2,03 mm External Dimension
Technical Specifications
Tip / Nozzle Width
1.27mm
For Use With
Metcal MX-500DS Series Desoldering Systems
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Long Reach
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate