Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETCAL
Manufacturer Part NoUFC-7CN5504R
Newark Part No.67AC9922
Product RangeUltraFine Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.330 |
Price for:Each
Minimum: 1
Multiple: 1
$60.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoUFC-7CN5504R
Newark Part No.67AC9922
Product RangeUltraFine Series
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle Style30° Conical, Bent
For Use WithMetcal UltraFine Series CV-H2-UF Handpiece
Product RangeUltraFine Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 0,4 mm Tip / Nozzle Diameter
- 5,5 mm Tip / Nozzle Length
- Style - Conical, Bent
- 380 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
Metcal UltraFine Series CV-H2-UF Handpiece
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
30° Conical, Bent
Product Range
UltraFine Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate